
* Images are for reference only
PUMB14,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PUMB14,115
- JLCPCB Part #
- C553490
- Package
- SOT-363
- Description
- 100 100mA 2 PNP Pre-Biased Transistors 300mW 47kΩ 50V SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 455
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
10+
$0.0261
30+
$0.0221
100+
$0.0197
500+
$0.0176
1000+
$0.0165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?