This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTVS8V0S1UTR-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PTVS8V0S1UTR-QX
JLCPCB Part #
C20236220
Package
SOD-123W
Description
-55℃~+185℃ 1 25uA 400W 8V 9.36V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2610
200+ $0.1043
500+ $0.1007
1000+ $0.0990

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons