
* Images are for reference only
PTVS7V5S1UTR-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PTVS7V5S1UTR-QX
- JLCPCB Part #
- C20236216
- Package
- SOD-123W
- Description
- -55℃~+185℃ 1 400W 50uA 7.5V 8.77V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2610
200+
$0.1043
500+
$0.1007
1000+
$0.0990
Welcome back, may I help you?