This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTVS3V3S1UR-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PTVS3V3S1UR-QX
JLCPCB Part #
C20235919
Package
SOD-123W
Description
-55℃~+150℃ 1 3.3V 400W 5.6V 600uA TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2504
200+ $0.1000
500+ $0.0966
1000+ $0.0950
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons