
* Images are for reference only
PSMN1R1-30PL,127
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PSMN1R1-30PL,127
- JLCPCB Part #
- C6256103
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 1.215nF@15V 120A 14.85nF@15V 2.2V 243nC@10V 30V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5153
200+
$2.2003
500+
$2.1278
1000+
$2.0907
Related Products
Welcome back, may I help you?