
* Images are for reference only
PMEG3050BEP-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG3050BEP-QX
- JLCPCB Part #
- C7261810
- Package
- SOD-128
- Description
- 1 Independent 250uA@30V 30V 450mV@5A 5A 70A SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7345
10+
$0.7184
30+
$0.7087
100+
$0.6974
Related Products
Welcome back, may I help you?