
* Images are for reference only
PMEG3005EJF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG3005EJF
- JLCPCB Part #
- C552854
- Package
- SOD-323F
- Description
- 1 Independent 150uA@30V 30V 430mV@500mA 500mA SOD-323F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 395
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
10+
$0.0301
30+
$0.0254
100+
$0.0227
500+
$0.0203
1000+
$0.0190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?