This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMEG200G30ELP-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PMEG200G30ELP-QX
JLCPCB Part #
C17590357
Package
SOD-128
Description
200V 30nA@200V 31ns 3A 880mV@3A SOD-128 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4122
1000+ $0.1645
2500+ $0.1591
5000+ $0.1563

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons