
* Images are for reference only
PMEG2005EB,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG2005EB,115
- JLCPCB Part #
- C133634
- Package
- SOD-523
- Description
- 1 Independent 20V 30uA@10V 480mV@500mA 500mA 6A SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6261
10+
$0.4849
30+
$0.4255
100+
$0.3500
500+
$0.3163
1000+
$0.2970
Related Products
Welcome back, may I help you?