
* Images are for reference only
PMEG2005AEL,315
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG2005AEL,315
- JLCPCB Part #
- C552807
- Package
- SOD-882
- Description
- 1 Independent 1.5mA@20V 20V 3A 440mV@500mA 500mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0707
100+
$0.0574
300+
$0.0508
1000+
$0.0458
5000+
$0.0386
10000+
$0.0365
Related Products
Welcome back, may I help you?