
* Images are for reference only
PMEG120G30ELPX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG120G30ELPX
- JLCPCB Part #
- C5846097
- Package
- SOD-128
- Description
- 1 Independent 1.2W 120V 30nA 3A 6ns 840mV@3A 85A SOD-128 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
10+
$0.2603
30+
$0.2555
100+
$0.2523
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?