
* Images are for reference only
PESD5V0S2UQ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0S2UQ,115
- JLCPCB Part #
- C2443406
- Package
- SOT-663
- Description
- -65℃~+150℃ 150W@8/20us 15A@8/20us 2 20V 215pF 300nA 5V 6.8V ESD IEC 61000-4-2 Unidirectional SOT-663 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1403
50+
$0.1105
150+
$0.0957
500+
$0.0846
2500+
$0.0756
4000+
$0.0713
Related Products
Welcome back, may I help you?