
* Images are for reference only
PESD5V0L1UB,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0L1UB,115
- JLCPCB Part #
- C426858
- Package
- SC-79(SOD-523)
- Description
- 1 10nA 12V 25pF 3.5A@8/20us 42W@8/20us 5V 6.4V ESD IEC 61000-4-2 Unidirectional SC-79(SOD-523) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1253
50+
$0.1076
150+
$0.0988
500+
$0.0922
3000+
$0.0790
6000+
$0.0765
Related Products
Welcome back, may I help you?