
* Images are for reference only
PESD3V3S1BSFYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD3V3S1BSFYL
- JLCPCB Part #
- C3713366
- Package
- DSN0603-2
- Description
- -40℃~+125℃ 10.7pF 12A@8/20us 1nA 3.3V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2469
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 2469
In-stock Item Pricing
Qty Unit Price
1+
$0.1272
50+
$0.1015
150+
$0.0886
500+
$0.0788
2500+
$0.0711
5000+
$0.0673
Related Products
Welcome back, may I help you?