
* Images are for reference only
PESD2USB5UXT-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2USB5UXT-QR
- JLCPCB Part #
- C20235773
- Package
- SOT-23
- Description
- -55℃~+175℃ 0.47pF 1nA 3.3V 4A@8/20us 5V 8.7V ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2349
50+
$0.1855
150+
$0.1642
500+
$0.1378
3000+
$0.1259
6000+
$0.1189
Related Products
Welcome back, may I help you?