
* Images are for reference only
PESD2USB3UVT-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2USB3UVT-QR
- JLCPCB Part #
- C20235770
- Package
- SOT-23
- Description
- -55℃~+175℃ 0.83pF 1nA 2 2.6V 3.3V 8A 8V ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1946
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1906
In-stock Item Pricing
Qty Unit Price
1+
$0.1794
50+
$0.1412
150+
$0.1248
500+
$0.1043
3000+
$0.0951
6000+
$0.0896
Related Products
Welcome back, may I help you?