
* Images are for reference only
PESD2USB30Z
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2USB30Z
- JLCPCB Part #
- C552502
- Package
- WLCSP-10(1.2x1.6)
- Description
- -40℃~+85℃ 0.45pF 1nA 5.5V 6V 8A@8/20us ESD Four channels IEC 61000-4-2 WLCSP-10(1.2x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9399
200+
$0.3648
500+
$0.3519
1000+
$0.3455
Related Products
Welcome back, may I help you?