
* Images are for reference only
PESD2CANFD27VT-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2CANFD27VT-QR
- JLCPCB Part #
- C20235761
- Package
- TO-236AB
- Description
- -55℃~+175℃ 2 2.5A@8/20us 27V 38V 44V 50nA 6pF ESD IEC 61000-4-2 TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2704
50+
$0.2152
150+
$0.1915
500+
$0.1620
3000+
$0.1489
6000+
$0.1410
Related Products
Welcome back, may I help you?