
* Images are for reference only
PESD2CAN24T-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2CAN24T-QR
- JLCPCB Part #
- C28933048
- Package
- SOT-23
- Description
- 13.5pF 1nA 24V 31V 35V 5.3A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1507
50+
$0.1213
150+
$0.1066
500+
$0.0957
3000+
$0.0869
6000+
$0.0826
Related Products
Welcome back, may I help you?