
* Images are for reference only
PESD1FLEX,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD1FLEX,215
- JLCPCB Part #
- C552463
- Package
- SOT-23
- Description
- 11pF 1nA 2 200W@8/20us 24V 25.4V 3A@8/20us 70V ESD IEC 61000-4-2、IEC 61000-4-5 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2277
50+
$0.1970
150+
$0.1815
500+
$0.1701
3000+
$0.1608
6000+
$0.1563
Related Products
Welcome back, may I help you?