
* Images are for reference only
PDTB143XTVL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTB143XTVL
- JLCPCB Part #
- C552146
- Package
- SOT-23
- Description
- -55℃~+175℃ 2.13 460mW 500mA 50V 70 SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 408
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0371
10+
$0.0290
30+
$0.0245
100+
$0.0220
500+
$0.0195
1000+
$0.0182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?