
* Images are for reference only
PBSS4350D-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PBSS4350D-QX
- JLCPCB Part #
- C20235722
- Package
- TSOP-6
- Description
- -65℃~+150℃ 1 NPN 100MHz 100nA 290mV@2A,200mA 3A 50V 6V 750mW NPN TSOP-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2142
200+
$0.0855
500+
$0.0826
1000+
$0.0813
Related Products
Welcome back, may I help you?