
* Images are for reference only
NPIC6C596APWJ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NPIC6C596APWJ
- JLCPCB Part #
- C551576
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 100mA 10MHz 2.3V~5.5V 5ns@5V 725mW 8 Open-drain Serial-to-Serial or Parallel TSSOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5351
10+
$2.2798
30+
$2.1193
100+
$1.9042
500+
$1.8303
1000+
$1.7982
Related Products
Welcome back, may I help you?