
* Images are for reference only
NHDTC144ETR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NHDTC144ETR
- JLCPCB Part #
- C3588645
- Package
- TO-236AB
- Description
- 1 1 NPN (Pre-Biased) 100 100mA 250mW 800mV@100uA,5V 80V TO-236AB Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7610
10+
$0.6534
30+
$0.6085
100+
$0.5507
500+
$0.5250
1000+
$0.5106
Related Products
Welcome back, may I help you?