
* Images are for reference only
MMBZ27VAL,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- MMBZ27VAL,215
- JLCPCB Part #
- C182009
- Package
- SOT-23
- Description
- -55℃~+150℃ 100pA 1A@10/1000us 2 22V 27V 40V 40W@10/1000us 48pF ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1140
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1138
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0677
150+
$0.0590
500+
$0.0524
3000+
$0.0473
6000+
$0.0445
Related Products
Welcome back, may I help you?