This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM3Z16VT1GX

Extended
Manufacturer
Nexperia
MFR.Part #
MM3Z16VT1GX
JLCPCB Part #
C3733000
Package
SOD-323
Description
1 Independent 15.37V~17.09V 16V 300mW 50nA@12V ±5% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 178

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0505
200+ $0.0195
500+ $0.0189
1000+ $0.0186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons