
* Images are for reference only
HEF4894BTT-Q100,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HEF4894BTT-Q100,11
- JLCPCB Part #
- C551508
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 12 3V~15V 4000B Output enable Serial-to-Serial or Parallel TSSOP-20 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1648
200+
$1.2257
500+
$1.1822
1000+
$1.1613
Related Products
Welcome back, may I help you?