
* Images are for reference only
HEF4047BT,652
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HEF4047BT,652
- JLCPCB Part #
- C74897
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 4.5V~15.5V 4000B 50ns Monostable、Astable SOIC-14 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 57
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4752
10+
$0.3770
30+
$0.3351
100+
$0.2835
500+
$0.2610
1000+
$0.2465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?