This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX8850S-C6V8YL

Extended
Manufacturer
Nexperia
MFR.Part #
BZX8850S-C6V8YL
JLCPCB Part #
C3732536
Package
SOD-882
Description
1 Independent 100nA@5.1V 365mW 6.46V~7.14V 6.8V ±5% SOD-882 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 92

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0978
1000+ $0.0379
2500+ $0.0367
5000+ $0.0360

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons