
* Images are for reference only
BZX8450-C10R
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX8450-C10R
- JLCPCB Part #
- C3739119
- Package
- TO-236AB
- Description
- 1 Independent 100nA@7.6V 10V 250mW 9.5V~10.5V ±5% TO-236AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 845
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
10+
$0.0157
30+
$0.0133
100+
$0.0118
500+
$0.0106
1000+
$0.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?