
* Images are for reference only
BZX384-C2V7,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX384-C2V7,115
- JLCPCB Part #
- C454964
- Package
- SOD-323
- Description
- 1 Independent 2.5V~2.9V 2.7V 20uA@1V 300mW 75Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49132
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 49035
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0220
600+
$0.0187
3000+
$0.0166
9000+
$0.0148
21000+
$0.0138
Related Products
Welcome back, may I help you?