
* Images are for reference only
BZX384-C10-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX384-C10-QX
- JLCPCB Part #
- C7508110
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 200nA@7V 300mW 9.4V~10.6V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0634
100+
$0.0540
300+
$0.0494
3000+
$0.0460
6000+
$0.0433
9000+
$0.0418
Related Products
Welcome back, may I help you?