
* Images are for reference only
BZX384-A6V2-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX384-A6V2-QX
- JLCPCB Part #
- C7502880
- Package
- SOD323
- Description
- -65℃~+150℃ 1 Independent 300mW 3uA@4V 6.13V~6.27V 6.2V ±1% SOD323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 797
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 713
In-stock Item Pricing
Qty Unit Price
1+
$0.2873
50+
$0.2254
150+
$0.1990
500+
$0.1658
2500+
$0.1511
5000+
$0.1423
Welcome back, may I help you?