
* Images are for reference only
BZX38450-C3V6-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX38450-C3V6-QX
- JLCPCB Part #
- C6136508
- Package
- SOD-323
- Description
- 1 Independent 3.42V~3.78V 3.6V 300mW 7.5uA@2V 95Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
50+
$0.1234
150+
$0.1214
500+
$0.1195
Related Products
Welcome back, may I help you?