This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX38450-C2V4F

Extended
Manufacturer
Nexperia
MFR.Part #
BZX38450-C2V4F
JLCPCB Part #
C3742173
Package
SOD-323
Description
1 Independent 2.28V~2.52V 2.4V 2uA@1V 300mW ±5% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 145

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0619
200+ $0.0240
500+ $0.0232
1000+ $0.0227

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons