
* Images are for reference only
BZV55-C10,135
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZV55-C10,135
- JLCPCB Part #
- C2928902
- Package
- SOD-80C
- Description
- -65℃~+200℃ 1 Independent 10V 200nA@7V 400mW 8Ω 9.4V~10.6V SOD-80C Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0272
600+
$0.0232
2000+
$0.0208
10000+
$0.0187
20000+
$0.0175
Related Products
Welcome back, may I help you?