
* Images are for reference only
BZT52H-B2V4-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZT52H-B2V4-QX
- JLCPCB Part #
- C7507933
- Package
- SOD-123F
- Description
- 1 Independent 2.35V~2.45V 50uA@1V 830mW 85Ω ±2% SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0526
300+
$0.0521
1000+
$0.0516
Related Products
Welcome back, may I help you?