
* Images are for reference only
BC817-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BC817-QR
- JLCPCB Part #
- C7507655
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 NPN 100MHz 100nA 250mW 45V 500mA 5V 600 700mV NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0220
600+
$0.0188
3000+
$0.0169
9000+
$0.0151
21000+
$0.0142
Related Products
Welcome back, may I help you?