
* Images are for reference only
BC55-10PAS-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BC55-10PAS-QX
- JLCPCB Part #
- C20235047
- Package
- DFN2020D-3
- Description
- -55℃~+150℃ 1 NPN 1.65W 100nA 180MHz 1A 500mV@500mA,50mA 5V 60V NPN DFN2020D-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2911
200+
$0.1162
500+
$0.1123
1000+
$0.1104
Related Products
Welcome back, may I help you?