
* Images are for reference only
BAT165AX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAT165AX
- JLCPCB Part #
- C549267
- Package
- SOD323
- Description
- 1 Independent 40V 500mA 740mV@750mA 8uA@40V SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
50+
$0.1042
150+
$0.0957
500+
$0.0892
3000+
$0.0820
6000+
$0.0794
Related Products
Welcome back, may I help you?