
* Images are for reference only
BAS521-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS521-QX
- JLCPCB Part #
- C7507541
- Package
- SC-79
- Description
- 1 Independent 1.1V@100mA 150nA@250V 250mA 300V 500mW SC-79 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2151
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2151
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0872
150+
$0.0757
500+
$0.0670
3000+
$0.0601
6000+
$0.0567
Related Products
Welcome back, may I help you?