This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVT162245BDGG:11

Extended
Manufacturer
Nexperia
MFR.Part #
74LVT162245BDGG:11
JLCPCB Part #
C548982
Package
TSSOP-48
Description
-40℃~+85℃ 120uA 12mA 12mA 2 2.5ns@3.3V,50pF 2.7V~3.6V 74LVT 8 Bidirectional Tri-State TSSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0727
10+ $1.8303
30+ $1.6971
100+ $1.5461
500+ $1.4787
1000+ $1.4498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons