
* Images are for reference only
74LVC2G34GF/S505125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC2G34GF/S505125
- JLCPCB Part #
- C3755381
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1.65V~5.5V 2 24mA 24mA 40uA 5.1ns@3V,50pF 74LVC TTL-compatible CMOS Unidirectional XSON-6(1x1) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2643
200+
$0.1023
500+
$0.0988
1000+
$0.0969
Related Products
Welcome back, may I help you?