
* Images are for reference only
74LVC1G38GF/S500125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC1G38GF/S500125
- JLCPCB Part #
- C4470210
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 2 24mA 4.9ns@5.5V,50pF 4uA 74LVC Series 800mV Local shutdown mode NAND Gate XSON-6(1x1) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
200+
$0.0978
500+
$0.0945
1000+
$0.0927
Welcome back, may I help you?