
* Images are for reference only
74LVC132ABQ-Q100X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC132ABQ-Q100X
- JLCPCB Part #
- C548097
- Package
- DHVQFN-14-EP(2.5x3)
- Description
- -40℃~+125℃ 1.65V~3.6V 24mA 24mA 4 40uA 74LVC Schmitt trigger DHVQFN-14-EP(2.5x3) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1659
10+
$0.1310
30+
$0.1161
100+
$0.0974
500+
$0.0890
1000+
$0.0840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?