This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC08ABQ/S500X

Extended
Manufacturer
Nexperia
MFR.Part #
74LVC08ABQ/S500X
JLCPCB Part #
C20235002
Package
DHVQFN-14(2.5x3)
Description
-40℃~+125℃ 1.08V、1.7V、2V 1.2V~3.6V 10uA 2 2.2V 24mA 24mA 4 4.1ns@3.3V,50pF 700mV、800mV 74LVC 800mV AND Gate Overvoltage-tolerant input DHVQFN-14(2.5x3) Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1731

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4799
200+ $0.1915
500+ $0.1850
1000+ $0.1820

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons