
* Images are for reference only
74LVC06ABQ-Q100X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC06ABQ-Q100X
- JLCPCB Part #
- C548053
- Package
- DHVQFN-14-EP(2.5x3)
- Description
- -40℃~+125℃ 1.65V~5.5V 40uA 6 700ps@5.5V,50pF 74LVC 电源关断保护 DHVQFN-14-EP(2.5x3) Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
10+
$0.1003
30+
$0.0874
100+
$0.0775
500+
$0.0698
1000+
$0.0659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?