
* Images are for reference only
74HCT4852BQ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4852BQ,115
- JLCPCB Part #
- C547770
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 2 3.5ns 4.5V~5.5V 4:1 76Ω DHVQFN-16-EP(2.5x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
10+
$0.3420
30+
$0.3035
100+
$0.2537
500+
$0.2312
1000+
$0.2184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?