
* Images are for reference only
74HCT4051D/S400118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4051D/S400118
- JLCPCB Part #
- C3656972
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 12ns 4.5V~5.5V 80Ω 8:1 Level shifting SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2536
200+
$0.0981
500+
$0.0948
1000+
$0.0930
Related Products
Welcome back, may I help you?