
* Images are for reference only
74HCT04BQ-Q100,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT04BQ-Q100,115
- JLCPCB Part #
- C547208
- Package
- DHVQFN-14-EP(2.5x3)
- Description
- -40℃~+125℃ 10ns@4.5V,50pF 2V 3.84V 4.5V~5.5V 40uA 6 74HCT 800mV DHVQFN-14-EP(2.5x3) Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1655
10+
$0.1307
30+
$0.1158
100+
$0.0972
500+
$0.0888
1000+
$0.0839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?